
7055005M0701(R) | |
|---|---|
DigiKey Part Number | 1939-1687-ND |
Manufacturer | |
Manufacturer Product Number | 7055005M0701(R) |
Description | CORD 17/18AWG IEC320-IEC320 16.4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 16.40' (5.00m) |
Packaging Bulk | Approval Agency Marking CEBEC, CSA, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SAA, SEMKO, UL, VDE |
Part Status Active | Approved Countries Australia, Austria, Belgium, Canada, Denmark, Finland, France, Germany, Italy, New Zealand, Netherlands, Norway, Sweden, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type H05VV-F, SJT | Base Product Number |
Wire Gauge 17 AWG, 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,56000 Kč | 331,56 Kč |
| 10 | 281,81400 Kč | 2 818,14 Kč |
| 25 | 264,15480 Kč | 6 603,87 Kč |
| 50 | 251,54340 Kč | 12 577,17 Kč |
| 100 | 239,54310 Kč | 23 954,31 Kč |
| 250 | 224,55596 Kč | 56 138,99 Kč |
| 500 | 213,84910 Kč | 106 924,55 Kč |
| 1 000 | 203,65708 Kč | 203 657,08 Kč |
| Unit Price without VAT: | 331,56000 Kč |
|---|---|
| Unit Price with VAT: | 401,18760 Kč |









