
B118-002-HDR-V2 | |
|---|---|
DigiKey Part Number | 95-B118-002-HDR-V2-ND |
Manufacturer | |
Manufacturer Product Number | B118-002-HDR-V2 |
Description | 2-PORT HDMI 2.0 SPLITTER - 4K X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HDMI to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI to HDMI | |
Convert From (Adapter End) | HDMI Female | |
Convert To (Adapter End) | HDMI Female (2), USB - Micro B Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Power Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,36000 Kč | 1 762,36 Kč |
| 10 | 1 498,14400 Kč | 14 981,44 Kč |
| 25 | 1 404,42200 Kč | 35 110,55 Kč |
| 50 | 1 337,45920 Kč | 66 872,96 Kč |
| 100 | 1 334,94790 Kč | 133 494,79 Kč |
| Unit Price without VAT: | 1 762,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 132,45560 Kč |




