
UR05C-003-RB | |
|---|---|
DigiKey Part Number | TL805-ND |
Manufacturer | |
Manufacturer Product Number | UR05C-003-RB |
Description | CBL A PLUG-MCR B PLUG RT A 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG | |
Shielding | - | |
Color | Black | |
Features | Charge Only, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 75,61400 Kč | 756,14 Kč |
| 25 | 70,87240 Kč | 1 771,81 Kč |
| 50 | 67,48760 Kč | 3 374,38 Kč |
| 100 | 64,26230 Kč | 6 426,23 Kč |
| 250 | 60,23824 Kč | 15 059,56 Kč |
| 500 | 57,36402 Kč | 28 682,01 Kč |
| 1 000 | 54,62798 Kč | 54 627,98 Kč |
| 2 500 | 51,21144 Kč | 128 028,60 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |

















.jpg)

