


3021078-03 | |
|---|---|
DigiKey Part Number | Q1226-ND |
Manufacturer | |
Manufacturer Product Number | 3021078-03 |
Description | CBL USB2.0 A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 79,26700 Kč | 792,67 Kč |
| 25 | 74,29920 Kč | 1 857,48 Kč |
| 50 | 70,75060 Kč | 3 537,53 Kč |
| 100 | 67,37000 Kč | 6 737,00 Kč |
| 300 | 62,34447 Kč | 18 703,34 Kč |
| 500 | 60,13828 Kč | 30 069,14 Kč |
| 1 000 | 57,26953 Kč | 57 269,53 Kč |
| 2 500 | 53,68752 Kč | 134 218,80 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |









