
CAA-90UMICB-03M | |
|---|---|
DigiKey Part Number | 5073-CAA-90UMICB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90UMICB-03M |
Description | CA USB STR A/90UP MICB 0.3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Length 0.98' (300.0mm) |
Mfr | Specifications USB 2.0 |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,41000 Kč | 589,41 Kč |
| 10 | 500,97000 Kč | 5 009,70 Kč |
| 25 | 469,59080 Kč | 11 739,77 Kč |
| 50 | 447,19020 Kč | 22 359,51 Kč |
| 100 | 425,85830 Kč | 42 585,83 Kč |
| 250 | 399,22572 Kč | 99 806,43 Kč |
| 500 | 380,19692 Kč | 190 098,46 Kč |
| Unit Price without VAT: | 589,41000 Kč |
|---|---|
| Unit Price with VAT: | 713,18610 Kč |









