


1U30A-MB2U-SA1-300 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2U-SA1-300-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2U-SA1-300 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge |
Configuration | Base Product Number |
Length 9.84' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 227,96000 Kč | 1 227,96 Kč |
| 10 | 1 043,81100 Kč | 10 438,11 Kč |
| 25 | 978,49000 Kč | 24 462,25 Kč |
| 50 | 931,82820 Kč | 46 591,41 Kč |
| 100 | 887,40490 Kč | 88 740,49 Kč |
| 250 | 831,92816 Kč | 207 982,04 Kč |
| Unit Price without VAT: | 1 227,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 485,83160 Kč |






