


1U30A-MB2D-SA1-200 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2D-SA1-200-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2D-SA1-200 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge |
Configuration | Base Product Number |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,52000 Kč | 1 134,52 Kč |
| 10 | 964,35400 Kč | 9 643,54 Kč |
| 25 | 904,01440 Kč | 22 600,36 Kč |
| 50 | 860,89280 Kč | 43 044,64 Kč |
| 100 | 819,85010 Kč | 81 985,01 Kč |
| 250 | 768,59484 Kč | 192 148,71 Kč |
| Unit Price without VAT: | 1 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 372,76920 Kč |



