
102-1392-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-1695-ND |
Manufacturer | |
Manufacturer Product Number | 102-1392-BL-00100 |
Description | CBL USB2.0 A PLUG-MCR B PLUG UP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Up Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 110,82700 Kč | 1 108,27 Kč |
| 25 | 103,88120 Kč | 2 597,03 Kč |
| 50 | 98,92160 Kč | 4 946,08 Kč |
| 200 | 89,70345 Kč | 17 940,69 Kč |
| 400 | 85,42303 Kč | 34 169,21 Kč |
| 600 | 83,01595 Kč | 49 809,57 Kč |
| 1 000 | 80,07944 Kč | 80 079,44 Kč |
| 2 600 | 74,86514 Kč | 194 649,36 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |







