
X9001091-W3DRMB | |
|---|---|
DigiKey Part Number | 478-X9001091-W3DRMB-ND |
Manufacturer | |
Manufacturer Product Number | X9001091-W3DRMB |
Description | ANTENNA WHIP, WIFI DUAL BAND RP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer KYOCERA AVX | Number of Bands 2 |
Packaging Bag | Return Loss -11dB, -14dB |
Part Status Active | Gain 1.8dBi, 4dBi |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4425GHz, 5.5GHz | Height (Max) 3.307" (84.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,50600 Kč | 565,06 Kč |
| 25 | 51,84840 Kč | 1 296,21 Kč |
| 100 | 46,72890 Kč | 4 672,89 Kč |
| 300 | 43,86973 Kč | 13 160,92 Kč |
| 500 | 42,81198 Kč | 21 405,99 Kč |
| 1 000 | 41,59998 Kč | 41 599,98 Kč |
| 2 500 | 40,32061 Kč | 100 801,53 Kč |
| 5 000 | 39,54931 Kč | 197 746,55 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |



