
Category | Antenna Type Whip, Right Angle |
Manufacturer Quectel | Number of Bands 1 |
Packaging Bag | Gain 3.9dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 5.315" (135.00mm) |
Frequency (Center/Band) 3.3GHz | Applications 5G |
Frequency Range 600MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 90,37500 Kč | 903,75 Kč |
| 30 | 82,20033 Kč | 2 466,01 Kč |
| 100 | 75,71880 Kč | 7 571,88 Kč |
| 250 | 72,06176 Kč | 18 015,44 Kč |
| 500 | 69,85698 Kč | 34 928,49 Kč |
| 1 000 | 68,04276 Kč | 68 042,76 Kč |
| 2 500 | 66,12766 Kč | 165 319,15 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |











