
YECN009AA | |
|---|---|
DigiKey Part Number | 2958-YECN009AA-ND |
Manufacturer | |
Manufacturer Product Number | YECN009AA |
Description | EXTERNAL, 6006000, 5G, DIPOLE, S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | YECN009AA Models |
Category | Antenna Type Whip, Straight |
Manufacturer Quectel | Number of Bands 1 |
Packaging Bulk | Features Cable - 2m |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Mounting Type Magnetic |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 5.157" (131.00mm) |
Frequency (Center/Band) 470MHz | Applications ISM |
Frequency Range 465MHz ~ 475MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 90,37500 Kč | 903,75 Kč |
| 40 | 80,44850 Kč | 3 217,94 Kč |
| 120 | 74,91383 Kč | 8 989,66 Kč |
| 280 | 71,67143 Kč | 20 068,00 Kč |
| 520 | 69,74487 Kč | 36 267,33 Kč |
| 1 000 | 68,04276 Kč | 68 042,76 Kč |
| 2 520 | 66,11312 Kč | 166 605,06 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |



