Cable Assembly Coaxial SMA to I-PEX MHF4L 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSAN027CA

DigiKey Part Number
2958-YSAN027CA-ND
Manufacturer
Manufacturer Product Number
YSAN027CA
Description
COAX CBL SMA TO I-PEX MHF4L 7.8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to I-PEX MHF4L 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHF4L Plug
Manufacturer
Quectel
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
7.874" (200.00mm)
Style
SMA to I-PEX MHF4L
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 551
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1060,87300 Kč608,73 Kč
2555,89680 Kč1 397,42 Kč
10050,43510 Kč5 043,51 Kč
25047,83092 Kč11 957,73 Kč
50046,26112 Kč23 130,56 Kč
1 00044,96890 Kč44 968,90 Kč
2 50043,60487 Kč109 012,17 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč