
YECM001L1AH | |
|---|---|
DigiKey Part Number | 2958-YECM001L1AH-ND |
Manufacturer | |
Manufacturer Product Number | YECM001L1AH |
Description | EXTERNAL ANTENNA, WHIP, MAGNETIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | YECM001L1AH Models |
Category | Number of Bands 1 |
Manufacturer Quectel | Gain 6.5dBi |
Packaging Bag | Features Cable - 1m |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Magnetic |
Frequency (Center/Band) 3.3GHz | Height (Max) 3.236" (82.20mm) |
Frequency Range 600MHz ~ 6GHz | Applications 5G |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 134,45000 Kč | 1 344,50 Kč |
| 40 | 120,51800 Kč | 4 820,72 Kč |
| 120 | 112,74525 Kč | 13 529,43 Kč |
| 280 | 108,18843 Kč | 30 292,76 Kč |
| 520 | 105,48225 Kč | 54 850,77 Kč |
| 1 000 | 103,09178 Kč | 103 091,78 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |



