
ET56AGBJA | |
|---|---|
DigiKey Part Number | 1477-ET56AGBJA-ND |
Manufacturer | |
Manufacturer Product Number | ET56AGBJA |
Description | DIPOLE ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CDMA, DCS, GSM, IoT, LTE, M2M, PCS Dipole Antenna SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Dipole Antenna |
Manufacturer Airgain | Number of Bands 9 |
Packaging Bag | Gain 1.1dBi, 0.7dBi, 2.3dBi, 1.6dBi, 2.5dBi, 2.2dBi, 2.6dBi, 2.7dBi, 3.5dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Ultra Wide Band | Height (Max) 0.512" (13.00mm) |
Frequency Range 617MHz ~ 6GHz | Applications 2G, 3G, 4G, 5G, CDMA, DCS, GSM, IoT, LTE, M2M, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,45000 Kč | 232,45 Kč |
| 100 | 218,44220 Kč | 21 844,22 Kč |
| 500 | 207,62906 Kč | 103 814,53 Kč |
| 1 000 | 203,51955 Kč | 203 519,55 Kč |
| Unit Price without VAT: | 232,45000 Kč |
|---|---|
| Unit Price with VAT: | 281,26450 Kč |




