
USBA1M2MICROB20(R) | |
|---|---|
DigiKey Part Number | 1939-1427-ND |
Manufacturer | |
Manufacturer Product Number | USBA1M2MICROB20(R) |
Description | CABLE A PLUG TO MCR B PLUG 3.94' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 3.94' (1.20m) Shielded |
Datasheet | Datasheet |
Category | Wire Gauge 20 AWG, 28 AWG |
Mfr | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge |
Configuration | Base Product Number |
Length 3.94' (1.20m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 25 | 60,14680 Kč | 1 503,67 Kč |
| 50 | 57,27420 Kč | 2 863,71 Kč |
| 100 | 54,53810 Kč | 5 453,81 Kč |
| 250 | 51,12256 Kč | 12 780,64 Kč |
| 500 | 48,68260 Kč | 24 341,30 Kč |
| 1 000 | 46,36022 Kč | 46 360,22 Kč |
| 2 500 | 43,46015 Kč | 108 650,38 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |







