
USBA1M2MICROB20W(R) | |
|---|---|
DigiKey Part Number | 1939-1886-ND |
Manufacturer | |
Manufacturer Product Number | USBA1M2MICROB20W(R) |
Description | CABLE A PLUG TO MCR B PLUG 3.94' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 3.94' (1.20m) Shielded |
Datasheet | Datasheet |
Category | Wire Gauge 20 AWG, 28 AWG |
Mfr | Shielding Shielded |
Packaging Bulk | Color White |
Part Status Active | Features Data Transfer and Charge |
Configuration | Base Product Number |
Length 3.94' (1.20m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 85,00000 Kč | 850,00 Kč |
| 25 | 79,67480 Kč | 1 991,87 Kč |
| 50 | 75,86580 Kč | 3 793,29 Kč |
| 100 | 72,24150 Kč | 7 224,15 Kč |
| 300 | 66,85343 Kč | 20 056,03 Kč |
| 500 | 64,48780 Kč | 32 243,90 Kč |
| 1 000 | 61,41180 Kč | 61 411,80 Kč |
| 2 500 | 57,57106 Kč | 143 927,65 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |


