
10-02333 | |
|---|---|
DigiKey Part Number | 839-10-02333-ND |
Manufacturer | |
Manufacturer Product Number | 10-02333 |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 91,06800 Kč | 910,68 Kč |
| 25 | 85,36960 Kč | 2 134,24 Kč |
| 50 | 81,28740 Kč | 4 064,37 Kč |
| 200 | 73,71035 Kč | 14 742,07 Kč |
| 400 | 70,19318 Kč | 28 077,27 Kč |
| 600 | 68,21480 Kč | 40 928,88 Kč |
| 1 000 | 65,80185 Kč | 65 801,85 Kč |
| 2 600 | 61,51639 Kč | 159 942,61 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |










