



NNAMCMAXIPCEX | |
|---|---|
DigiKey Part Number | 1816-1014-ND |
Manufacturer | |
Manufacturer Product Number | NNAMCMAXIPCEX |
Description | FULLRANGE EXPLORER KIT 7 MODULES |
Customer Reference | |
Detailed Description | NNAMCxxx0PC01: 122, 158, 180, 209, 230, 295, 346 Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 104mm ~ 208mm |
Manufacturer Neonode Inc. | Interface I2C, USB |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Obsolete | Utilized IC / Part NNAMCxxx0PC01: 122, 158, 180, 209, 230, 295, 346 |
Sensor Type Proximity, IR Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 206,63000 Kč | 11 206,63 Kč |
| Unit Price without VAT: | 11 206,63000 Kč |
|---|---|
| Unit Price with VAT: | 13 560,02230 Kč |


















