
SC-3ATK003F | |
|---|---|
DigiKey Part Number | 380-1419-ND |
Manufacturer | |
Manufacturer Product Number | SC-3ATK003F |
Description | CABLE A PLUG TO MCR B PLUG 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 120,57100 Kč | 1 205,71 Kč |
| 25 | 113,00280 Kč | 2 825,07 Kč |
| 50 | 107,61060 Kč | 5 380,53 Kč |
| 100 | 102,47230 Kč | 10 247,23 Kč |
| 250 | 96,05744 Kč | 24 014,36 Kč |
| 500 | 91,47526 Kč | 45 737,63 Kč |
| 1 000 | 87,11272 Kč | 87 112,72 Kč |
| 2 500 | 81,66567 Kč | 204 164,18 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |















