
SC-3ATK006F | |
|---|---|
DigiKey Part Number | 380-1420-ND |
Manufacturer | |
Manufacturer Product Number | SC-3ATK006F |
Description | CABLE A PLUG TO MCR B PLUG 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.00' (1.83m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U326-006-BK | Eaton Tripp Lite | 401 | TL2295-ND | 366,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 134,87000 Kč | 1 348,70 Kč |
| 25 | 126,40800 Kč | 3 160,20 Kč |
| 50 | 120,37320 Kč | 6 018,66 Kč |
| 160 | 110,88913 Kč | 17 742,26 Kč |
| 320 | 105,59763 Kč | 33 791,24 Kč |
| 640 | 100,56139 Kč | 64 359,29 Kč |
| 1 120 | 96,67198 Kč | 108 272,62 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |











