Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Connector
8309-6003
8309-6003

8309-6003

DigiKey Part Number
19-8309-6003-ND
Manufacturer
Manufacturer Product Number
8309-6003
Description
CONN D-SUB RCPT 9POS PNL MNT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Tray
Mfr
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658609-4TE Connectivity AMP Connectors471AFV09B-ND213,55000 KčSimilar
1658610-4TE Connectivity AMP Connectors85AFL09B-ND239,38000 KčSimilar
1658612-4TE Connectivity AMP Connectors389AFR09B-ND158,11000 KčSimilar
5746861-4TE Connectivity AMP Connectors5945746861-4-ND290,19000 KčSimilar
DE09-SF-M2Adam Tech8482057-DE09-SF-M2-ND60,68000 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1192,97000 Kč192,97 Kč
10163,97300 Kč1 639,73 Kč
25153,69680 Kč3 842,42 Kč
50146,35600 Kč7 317,80 Kč
100139,36790 Kč13 936,79 Kč
300128,97670 Kč38 693,01 Kč
500124,41482 Kč62 207,41 Kč
1 000118,48331 Kč118 483,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,97000 Kč
Unit Price with VAT:233,49370 Kč