
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Voltage Rating 250VAC |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Wire Gauge 28-30 AWG |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -65°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination IDC, Ribbon Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,52900 Kč | 515,29 Kč |
| 25 | 48,30360 Kč | 1 207,59 Kč |
| 96 | 43,92083 Kč | 4 216,40 Kč |
| 192 | 41,82432 Kč | 8 030,27 Kč |
| 288 | 40,64427 Kč | 11 705,55 Kč |
| 576 | 38,70413 Kč | 22 293,58 Kč |
| 1 056 | 37,08454 Kč | 39 161,27 Kč |
| 2 592 | 34,80937 Kč | 90 225,89 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |





