
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 28-30 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination IDC, Ribbon Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 25 | 50,16840 Kč | 1 254,21 Kč |
| 96 | 45,62031 Kč | 4 379,55 Kč |
| 192 | 43,44073 Kč | 8 340,62 Kč |
| 288 | 42,21618 Kč | 12 158,26 Kč |
| 576 | 40,20095 Kč | 23 155,75 Kč |
| 1 056 | 38,51861 Kč | 40 675,65 Kč |
| 2 592 | 36,15569 Kč | 93 715,55 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |


