8315-6003 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 111
Unit Price: 18,31000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,99000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 242
Unit Price: 10,86000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1
Unit Price: 4,26000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,31839 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,32000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,11450 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,21968 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,02087 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,14000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,07118 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,70062 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,59563 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,68208 Kč
Datasheet
Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Connector
8315-6003
8315-6003

8315-6003

DigiKey Part Number
19-8315-6003-ND
Manufacturer
Manufacturer Product Number
8315-6003
Description
CONN D-SUB RCPT 15POS PNL MT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Tray
Mfr
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658609-3TE Connectivity AMP Connectors111AFV15B-ND18,31000 KčSimilar
1658610-3TE Connectivity AMP Connectors0AFL15B-ND11,99000 KčSimilar
1658612-3TE Connectivity AMP Connectors242AFR15B-ND10,86000 KčSimilar
L117DAFRA15SAmphenol CS (Commercial Products)1L117DAFRA15S-ND4,26000 KčSimilar
L117DAFRAA15SAmphenol CS (Commercial Products)0L117DAFRAA15S-ND3,31839 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1232,24000 Kč232,24 Kč
10197,38100 Kč1 973,81 Kč
25185,00920 Kč4 625,23 Kč
50176,17320 Kč8 808,66 Kč
100167,76350 Kč16 776,35 Kč
300155,25780 Kč46 577,34 Kč
500149,76698 Kč74 883,49 Kč
1 000142,62766 Kč142 627,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:232,24000 Kč
Unit Price with VAT:281,01040 Kč