


L17DAFRA15SC309 | |
|---|---|
DigiKey Part Number | L17DAFRA15SC309-ND |
Manufacturer | |
Manufacturer Product Number | L17DAFRA15SC309 |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DAFRA15SC309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 54,55300 Kč | 545,53 Kč |
| 25 | 51,12600 Kč | 1 278,15 Kč |
| 72 | 47,44083 Kč | 3 415,74 Kč |
| 144 | 45,17486 Kč | 6 505,18 Kč |
| 288 | 43,01819 Kč | 12 389,24 Kč |
| 504 | 41,35313 Kč | 20 841,98 Kč |
| 1 008 | 39,38000 Kč | 39 695,04 Kč |
| 2 520 | 36,91640 Kč | 93 029,33 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |















