L17DAFRB15S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 9
Unit Price: 79,15000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 50,92345 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 293
Unit Price: 70,52000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 217
Unit Price: 58,31000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 77
Unit Price: 130,51000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 10
Unit Price: 54,94000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 6 915
Unit Price: 47,15000 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DAFRB15S

DigiKey Part Number
L17DAFRB15S-ND
Manufacturer
Manufacturer Product Number
L17DAFRB15S
Description
CONN D-SUB RCPT 15POS IDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17DAFRB15S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Plastic
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Feed Through, Strain Relief
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
26 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14449,15174 Kč7 077,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,15174 Kč
Unit Price with VAT:59,47361 Kč