
14724 | |
|---|---|
DigiKey Part Number | 1568-14724-ND |
Manufacturer | |
Manufacturer Product Number | 14724 |
Description | USB 3.0 MICRO-B CABLE - 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Packaging Bulk | Transfer Rate 5Gbps |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |








