
USBA3M0MICROB18(R) | |
|---|---|
DigiKey Part Number | 1939-1975-ND |
Manufacturer | |
Manufacturer Product Number | USBA3M0MICROB18(R) |
Description | CABLE A PLUG TO MCR B PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 18 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,30000 Kč | 207,30 Kč |
| 10 | 176,16600 Kč | 1 761,66 Kč |
| 25 | 165,12560 Kč | 4 128,14 Kč |
| 50 | 157,23800 Kč | 7 861,90 Kč |
| 100 | 149,73410 Kč | 14 973,41 Kč |
| 300 | 138,57160 Kč | 41 571,48 Kč |
| 500 | 133,67000 Kč | 66 835,00 Kč |
| 1 000 | 127,29655 Kč | 127 296,55 Kč |
| Unit Price without VAT: | 207,30000 Kč |
|---|---|
| Unit Price with VAT: | 250,83300 Kč |


