



NNAMC1580PC01 | |
|---|---|
DigiKey Part Number | 1816-1001-ND |
Manufacturer | |
Manufacturer Product Number | NNAMC1580PC01 |
Description | SENSOR INFRARED 10MS I2C USB |
Customer Reference | |
Detailed Description | Infrared 10 ms I2C, USB Card Edge/Solder Pad |
Datasheet | Datasheet |
EDA/CAD Models | NNAMC1580PC01 Models |
Category | Response Time 10 ms |
Manufacturer Neonode Inc. | Output Type I2C, USB |
Series | Termination Style Card Edge/Solder Pad |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -20°C ~ 65°C |
Sensor Type Infrared | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 819,48000 Kč | 1 819,48 Kč |
| 5 | 1 687,52600 Kč | 8 437,63 Kč |
| 10 | 1 638,28500 Kč | 16 382,85 Kč |
| 25 | 1 579,41920 Kč | 39 485,48 Kč |
| 50 | 1 539,10720 Kč | 76 955,36 Kč |
| 100 | 1 502,10450 Kč | 150 210,45 Kč |
| Unit Price without VAT: | 1 819,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 201,57080 Kč |






