


3023005-01M | |
|---|---|
DigiKey Part Number | Q548-ND |
Manufacturer | |
Manufacturer Product Number | 3023005-01M |
Description | CABLE A PLUG TO MCR B PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 30 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 160,19400 Kč | 1 601,94 Kč |
| 25 | 150,14400 Kč | 3 753,60 Kč |
| 50 | 142,97960 Kč | 7 148,98 Kč |
| 100 | 136,15310 Kč | 13 615,31 Kč |
| 250 | 127,63172 Kč | 31 907,93 Kč |
| 500 | 121,54440 Kč | 60 772,20 Kč |
| 1 000 | 115,74959 Kč | 115 749,59 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |







