
10-02351 | |
|---|---|
DigiKey Part Number | 839-10-02351-ND |
Manufacturer | |
Manufacturer Product Number | 10-02351 |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02351 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,72000 Kč | 997,20 Kč |
| 25 | 93,45800 Kč | 2 336,45 Kč |
| 50 | 88,99380 Kč | 4 449,69 Kč |
| 200 | 80,69950 Kč | 16 139,90 Kč |
| 400 | 76,84900 Kč | 30 739,60 Kč |
| 600 | 74,68323 Kč | 44 809,94 Kč |
| 1 000 | 72,04162 Kč | 72 041,62 Kč |
| 2 600 | 67,34995 Kč | 175 109,87 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |


