


U280-005-ST | |
|---|---|
DigiKey Part Number | U280-005-ST-ND |
Manufacturer | |
Manufacturer Product Number | U280-005-ST |
Description | BATT CHARGER STATION 5V 2.4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 5V 2.4A |
Datasheet | Datasheet |
Category | Charge Current - Max 2.4A |
Manufacturer Eaton Tripp Lite | Voltage - Input 100 ~ 240VAC |
Packaging Bulk | Size / Dimension 2.60" L x 4.90" W x 6.60" H (66.04mm x 124.46mm x 167.64mm) |
Part Status Active | Mounting Type Desktop |
Type Charging Station | Termination Style USB A Receptacle |
Battery Chemistry Mobile Devices | Operating Temperature 5°C ~ 35°C |
Number of Cells 5 | Approval Agency CE, FCC |
Voltage - Nominal 5V | Weight 680 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 857,18000 Kč | 1 857,18 Kč |
| 10 | 1 647,52200 Kč | 16 475,22 Kč |
| 25 | 1 570,88640 Kč | 39 272,16 Kč |
| 50 | 1 526,10120 Kč | 76 305,06 Kč |
| Unit Price without VAT: | 1 857,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 247,18780 Kč |








