
P012-006 | |
|---|---|
DigiKey Part Number | TL607-ND |
Manufacturer | |
Manufacturer Product Number | P012-006 |
Description | CORD NEMA 1-15P TO IEC 320-C7 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 1-15P | Color Black |
2nd Connector IEC 320-C7 | Voltage Rating 125VAC |
Number of Conductors 2 | Current Rating (Amps) 10A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 148,93900 Kč | 1 489,39 Kč |
| 25 | 139,60320 Kč | 3 490,08 Kč |
| 50 | 132,93420 Kč | 6 646,71 Kč |
| 100 | 126,58850 Kč | 12 658,85 Kč |
| 250 | 118,66472 Kč | 29 666,18 Kč |
| 500 | 113,00494 Kč | 56 502,47 Kč |
| 1 000 | 107,61622 Kč | 107 616,22 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |






