
SMART1500LCDXL | |
|---|---|
DigiKey Part Number | TL1153-ND |
Manufacturer | |
Manufacturer Product Number | SMART1500LCDXL |
Description | UPS SMART LCD AVR 120V EXT RUN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.5kVA / 900W 120V |
Datasheet | Datasheet |
Category | AC Outlets 8 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 4 minutes |
Series | Media Lines Protected RJ45 |
Packaging Bulk | Voltage - Output 120V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (8) |
Applications General Purpose, Industrial Control | Cord Length 6' (1.83m) |
Form Rackmount, Tower | Size / Dimension 10.500" L x 17.250" W (266.70mm x 438.15mm) |
Power - Rated 1.5kVA / 900W | Height 3.500" (88.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 438,01000 Kč | 12 438,01 Kč |
| 5 | 11 608,79600 Kč | 58 043,98 Kč |
| 10 | 11 268,93600 Kč | 112 689,36 Kč |
| Unit Price without VAT: | 12 438,01000 Kč |
|---|---|
| Unit Price with VAT: | 15 049,99210 Kč |







