
PDUB201U | |
|---|---|
DigiKey Part Number | 95-PDUB201U-ND |
Manufacturer | |
Manufacturer Product Number | PDUB201U |
Description | 100-125V 16A SINGLE-PHASE HOT-SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-20P (2) | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 100 ~ 125V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 6 234,62000 Kč | 24 938,48 Kč |
| Unit Price without VAT: | 6 234,62000 Kč |
|---|---|
| Unit Price with VAT: | 7 543,89020 Kč |










