


B119-4X1-MV | |
|---|---|
DigiKey Part Number | TL2373-ND |
Manufacturer | |
Manufacturer Product Number | B119-4X1-MV |
Description | HDMI QUAD MULTI-VIEWER SWITCH - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI Switch Audio, HD Video |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI Switch | |
For Use With/Related Products | Audio, HD Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 128,34000 Kč | 5 128,34 Kč |
| 10 | 4 618,25800 Kč | 46 182,58 Kč |
| Unit Price without VAT: | 5 128,34000 Kč |
|---|---|
| Unit Price with VAT: | 6 205,29140 Kč |






