
L0011852M0BAN(R) | |
|---|---|
DigiKey Part Number | 1939-L0011852M0BAN(R)-ND |
Manufacturer | |
Manufacturer Product Number | L0011852M0BAN(R) |
Description | CBL ASSY JACK TO BAN PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to Banana Plugs (2) 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Barrel Jack - 2.5mm ID, 5.5mm OD to Banana Plugs (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,61000 Kč | 635,61 Kč |
| 10 | 556,57300 Kč | 5 565,73 Kč |
| 25 | 532,53440 Kč | 13 313,36 Kč |
| 50 | 515,35400 Kč | 25 767,70 Kč |
| 100 | 498,17550 Kč | 49 817,55 Kč |
| 250 | 470,68948 Kč | 117 672,37 Kč |
| Unit Price without VAT: | 635,61000 Kč |
|---|---|
| Unit Price with VAT: | 769,08810 Kč |






