
JACK-L-LKRAPANEL-5A(R) | |
|---|---|
DigiKey Part Number | 1939-JACK-L-LKRAPANEL-5A(R)-ND |
Manufacturer | |
Manufacturer Product Number | JACK-L-LKRAPANEL-5A(R) |
Description | LOW PROFILE RAPC MOUNT DC POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JACK-L-LKRAPANEL-5A(R) Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer GlobTek, Inc. | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Operating Temperature -25°C ~ 85°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.098" (2.50mm ID), 0.220" (5.60mm OD) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Single Switch | Thread Size M8x0.75 |
Mounting Type Panel Mount, Through Hole, Right Angle | Body Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,52900 Kč | 515,29 Kč |
| 25 | 48,30360 Kč | 1 207,59 Kč |
| 50 | 45,99400 Kč | 2 299,70 Kč |
| 100 | 43,79550 Kč | 4 379,55 Kč |
| 250 | 41,05192 Kč | 10 262,98 Kč |
| 500 | 39,09240 Kč | 19 546,20 Kč |
| 1 000 | 37,22714 Kč | 37 227,14 Kč |
| 2 500 | 34,89809 Kč | 87 245,23 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |















