



LCP-CCP(R) | |
|---|---|
DigiKey Part Number | 1939-1720-ND |
Manufacturer | |
Manufacturer Product Number | LCP-CCP(R) |
Description | ADAPT 2.1MM JACK TO 2.5MM PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Jack, 2.1mm ID x 5.6mm OD To Plug, 2.5mm ID x 5.6mm OD Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Plug, 2.5mm ID x 5.6mm OD |
Manufacturer GlobTek, Inc. | Number of Positions/Contacts 2 Conductors |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Barrel Power Adapter |
Conversion Type Same Series | Actual Diameter 2.5 x 5.5mm, 2.1 x 5.6mm |
Gender Female to Male | Contact Material - Plating Bronze |
Connector Style Power DC Adapter | Base Product Number |
Convert From (Adapter End) Jack, 2.1mm ID x 5.6mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 38,00600 Kč | 190,03 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 25 | 35,04160 Kč | 876,04 Kč |
| 50 | 33,84460 Kč | 1 692,23 Kč |
| 100 | 32,68550 Kč | 3 268,55 Kč |
| 250 | 31,21648 Kč | 7 804,12 Kč |
| 500 | 30,14892 Kč | 15 074,46 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |









