
LRA1806F00-JP | |
|---|---|
DigiKey Part Number | 1939-1881-ND |
Manufacturer | |
Manufacturer Product Number | LRA1806F00-JP |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,05100 Kč | 490,51 Kč |
| 25 | 45,96880 Kč | 1 149,22 Kč |
| 50 | 43,77240 Kč | 2 188,62 Kč |
| 100 | 41,68310 Kč | 4 168,31 Kč |
| 300 | 38,57193 Kč | 11 571,58 Kč |
| 500 | 37,20678 Kč | 18 603,39 Kč |
| 1 000 | 35,43119 Kč | 35 431,19 Kč |
| 2 500 | 33,21455 Kč | 83 036,38 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |












