
KLDLX-0202-A | |
|---|---|
DigiKey Part Number | 2092-KLDLX-0202-A-ND |
Manufacturer | |
Manufacturer Product Number | KLDLX-0202-A |
Description | DC POWER JACK 2.0MM PNLMT R/A SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KLDLX-0202-A Models |
Category | Features Mounting Hardware, Thread Lock |
Manufacturer Kycon, Inc. | Insulation Color Black |
Series | Voltage - Rated 24VDC |
Packaging Bag | Current Rating (Amps) 3 A |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Jack | Operating Temperature -25°C ~ 70°C |
Gender Male | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Brass |
Actual Diameter 0.079" (2.00mm ID), 0.224" (5.70mm OD) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Single Switch | Contact Material Brass, Phosphor Bronze |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size M8x0.75 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
Termination Solder | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 37,22700 Kč | 372,27 Kč |
| 25 | 34,88720 Kč | 872,18 Kč |
| 50 | 33,21440 Kč | 1 660,72 Kč |
| 100 | 31,62950 Kč | 3 162,95 Kč |
| 250 | 29,64736 Kč | 7 411,84 Kč |
| 500 | 28,23210 Kč | 14 116,05 Kč |
| 1 000 | 27,33197 Kč | 27 331,97 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |











