
MEM1052-00-283-01-A | |
|---|---|
DigiKey Part Number | 2073-MEM1052-00-283-01-ATR-ND - Tape & Reel (TR) 2073-MEM1052-00-283-01-ACT-ND - Cut Tape (CT) 2073-MEM1052-00-283-01-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM1052-00-283-01-A |
Description | SD MEMORY CARD CONNECTOR PUSH-PU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MEM1052-00-283-01-A Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer GCT | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.111" (2.83mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 11 (9 + 2) | Contact Finish Thickness Flash |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 16,58000 Kč | 165,80 Kč |
| 25 | 15,55000 Kč | 388,75 Kč |
| 50 | 14,80320 Kč | 740,16 Kč |
| 100 | 14,09410 Kč | 1 409,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 12,90120 Kč | 4 515,42 Kč |
| 700 | 12,28479 Kč | 8 599,35 Kč |
| 1 050 | 11,93829 Kč | 12 535,20 Kč |
| 1 750 | 11,51557 Kč | 20 152,25 Kč |
| 2 450 | 11,24546 Kč | 27 551,38 Kč |
| 3 500 | 10,96612 Kč | 38 381,42 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |







