
SD-1-A | |
|---|---|
DigiKey Part Number | 2223-SD-1-ATR-ND - Tape & Reel (TR) 2223-SD-1-ACT-ND - Cut Tape (CT) 2223-SD-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD-1-A |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD-1-A Models |
Category | Insertion, Removal Method Push In, Auto Eject Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.111" (2.83mm) |
Card Type Secure Digital - SD | Mounting Feature Normal, Standard - Top |
Number of Positions 11 (9 + 2) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 19,18700 Kč | 191,87 Kč |
| 25 | 18,27760 Kč | 456,94 Kč |
| 50 | 17,62700 Kč | 881,35 Kč |
| 100 | 16,99930 Kč | 1 699,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 15,92349 Kč | 5 573,22 Kč |
| 700 | 15,35799 Kč | 10 750,59 Kč |
| 1 050 | 15,03701 Kč | 15 788,86 Kč |
| 1 750 | 14,64211 Kč | 25 623,69 Kč |
| 2 450 | 14,38791 Kč | 35 250,38 Kč |
| 3 500 | 14,12323 Kč | 49 431,31 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |











