
5035000993 | |
|---|---|
DigiKey Part Number | 900-5035000993TR-ND - Tape & Reel (TR) 900-5035000993CT-ND - Cut Tape (CT) 900-5035000993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035000993 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035000993 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.116" (2.95mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 12 (9 + 3) | Base Product Number |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 81,16637 Kč | 24 349,91 Kč |
| 600 | 77,29363 Kč | 46 376,18 Kč |
| 900 | 75,11591 Kč | 67 604,32 Kč |
| 1 500 | 72,45948 Kč | 108 689,22 Kč |
| 2 100 | 70,76156 Kč | 148 599,28 Kč |
| 3 000 | 69,00545 Kč | 207 016,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,20500 Kč | 1 032,05 Kč |
| 25 | 96,72520 Kč | 2 418,13 Kč |
| 50 | 92,10560 Kč | 4 605,28 Kč |
| 100 | 87,70650 Kč | 8 770,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 92,53800 Kč | 925,38 Kč |
| 25 | 86,73840 Kč | 2 168,46 Kč |
| 50 | 82,59360 Kč | 4 129,68 Kč |
| 100 | 78,64800 Kč | 7 864,80 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |










