



ERF8-030-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13578TR-ND - Tape & Reel (TR) SAM13578CT-ND - Cut Tape (CT) SAM13578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-05.0-L-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 60 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,71000 Kč | 158,71 Kč |
| 10 | 134,78900 Kč | 1 347,89 Kč |
| 25 | 126,33440 Kč | 3 158,36 Kč |
| 50 | 120,29860 Kč | 6 014,93 Kč |
| 100 | 114,55720 Kč | 11 455,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 94,22571 Kč | 35 334,64 Kč |
| 750 | 88,71401 Kč | 66 535,51 Kč |
| Unit Price without VAT: | 158,71000 Kč |
|---|---|
| Unit Price with VAT: | 192,03910 Kč |
























