60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-030-05.0-S-DV-K-TR
ERM8-030-05.0-S-DV-K-TR
Samtec EMI Shielding Demo

ERM8-030-05.0-S-DV-K-TR

DigiKey Part Number
SAM8612TR-ND - Tape & Reel (TR)
SAM8612CT-ND - Cut Tape (CT)
SAM8612DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-030-05.0-S-DV-K-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-05.0-S-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 12mm, 15mm
Height Above Board
0.351" (8.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 628
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,10000 Kč124,10 Kč
10105,51500 Kč1 055,15 Kč
2598,90040 Kč2 472,51 Kč
5094,17600 Kč4 708,80 Kč
10089,67830 Kč8 967,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250105,09500 Kč26 273,75 Kč
50092,16022 Kč46 080,11 Kč
1 25080,90563 Kč101 132,04 Kč
2 50070,46979 Kč176 174,48 Kč
Manufacturers Standard Package
Unit Price without VAT:124,10000 Kč
Unit Price with VAT:150,16100 Kč