




ERF8-030-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13135TR-ND - Tape & Reel (TR) SAM13135CT-ND - Cut Tape (CT) SAM13135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-07.0-L-DV-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-07.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 60 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,26000 Kč | 128,26 Kč |
| 10 | 109,07400 Kč | 1 090,74 Kč |
| 25 | 102,23360 Kč | 2 555,84 Kč |
| 50 | 97,34940 Kč | 4 867,47 Kč |
| 100 | 92,70060 Kč | 9 270,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 89,34567 Kč | 26 803,70 Kč |
| 600 | 77,81187 Kč | 46 687,12 Kč |
| 1 500 | 67,42597 Kč | 101 138,96 Kč |
| 2 100 | 67,15471 Kč | 141 024,89 Kč |
| Unit Price without VAT: | 128,26000 Kč |
|---|---|
| Unit Price with VAT: | 155,19460 Kč |

















