
ERM8-030-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13759TR-ND - Tape & Reel (TR) SAM13759CT-ND - Cut Tape (CT) SAM13759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-05.0-L-DV-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-05.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 133,40000 Kč | 1 334,00 Kč |
| 25 | 125,03880 Kč | 3 125,97 Kč |
| 50 | 119,07120 Kč | 5 953,56 Kč |
| 100 | 113,38500 Kč | 11 338,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 101,48332 Kč | 25 370,83 Kč |
| 500 | 88,75854 Kč | 44 379,27 Kč |
| 1 250 | 87,66665 Kč | 109 583,31 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |















