60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-030-07.0-L-DV-TR
ERF8-030-07.0-L-DV-TR

ERF8-030-07.0-L-DV-TR

DigiKey Part Number
SAM13584TR-ND - Tape & Reel (TR)
SAM13584CT-ND - Cut Tape (CT)
SAM13584DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-030-07.0-L-DV-TR
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-030-07.0-L-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Number of Positions
60
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-030-07.0-L-DV-EGP-TRSamtec Inc.273612-ERF8-030-07.0-L-DV-EGP-TRCT-ND177,48000 KčSimilar
ERF8-030-07.0-S-DV-TRSamtec Inc.92SAM13586CT-ND181,44000 KčSimilar
In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,67000 Kč162,67 Kč
10138,20900 Kč1 382,09 Kč
25129,55440 Kč3 238,86 Kč
50123,36860 Kč6 168,43 Kč
100117,47690 Kč11 747,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30099,85683 Kč29 957,05 Kč
60091,19067 Kč54 714,40 Kč
Manufacturers Standard Package
Unit Price without VAT:162,67000 Kč
Unit Price with VAT:196,83070 Kč