
ERM8-030-02.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13758TR-ND - Tape & Reel (TR) SAM13758CT-ND - Cut Tape (CT) SAM13758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-02.0-S-DV-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-02.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 60 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,83000 Kč | 156,83 Kč |
| 10 | 133,22500 Kč | 1 332,25 Kč |
| 25 | 124,87440 Kč | 3 121,86 Kč |
| 50 | 118,90980 Kč | 5 945,49 Kč |
| 100 | 113,23290 Kč | 11 323,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 97,91717 Kč | 34 271,01 Kč |
| 700 | 87,59310 Kč | 61 315,17 Kč |
| Unit Price without VAT: | 156,83000 Kč |
|---|---|
| Unit Price with VAT: | 189,76430 Kč |















